This telecom transformer from Pulse features a 1:2.5 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for through hole mounting and has a maximum isolation voltage of 1.5kV. The transformer is packaged in quantities of 20 and comes in rail or tube packaging.
Pulse PE-65498 technical specifications.
| Depth | 14.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.