
This telecom transformer is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 1:1 turns ratio and is available in bulk packaging with 40 pieces per package. The transformer is not radiation hardened and is compliant with RoHS regulations. It has a gull wing lead/base style and is unshielded.
Pulse PE-65508NL technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 7.5uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65508NL to view detailed technical specifications.
No datasheet is available for this part.
