Pulse PE-65508NLT technical specifications.
| Package/Case | SMD/SMT |
| Lead/Base Style | Gull Wing |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65508NLT to view detailed technical specifications.
No datasheet is available for this part.