
The PE-65535 is a Pulse transformer with a 1:2 turns ratio, designed for operation between 0°C and 70°C. It features a through hole mount and is available in bulk packaging with 35 units per package. The transformer has a DC resistance of 2.65 ohms and an isolation voltage of 1.5 kilovolts.
Pulse PE-65535 technical specifications.
| DC Resistance (DCR) | 2.65R |
| Depth | 14.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65535 to view detailed technical specifications.
No datasheet is available for this part.