Pulse PE-65540 technical specifications.
| DC Resistance (DCR) | 2.65R |
| Depth | 14.2mm |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 2.6R |
| RoHS Compliant | No |
| Secondary Impedance | 2.6R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 14.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.