The PE-65540NL is a 10mH pulse transformer with a 1:1 turns ratio and 2.6R primary and secondary impedance. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through hole mounting and is RoHS compliant. It has a height of 10.2mm and a length of 14.2mm, with a width of 14.2mm. The transformer is unshielded and has a lead/base style of PC pin.
Pulse PE-65540NL technical specifications.
| Height | 10.2mm |
| Height - Seated (Max) | 10.2mm |
| Inductance | 10mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Primary Impedance | 2.6R |
| RoHS Compliant | Yes |
| Secondary Impedance | 2.6R |
| Shielding | Unshielded |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65540NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.