Pulse PE-65542 technical specifications.
| Inductance | 1mH |
| Length | 14.173mm |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 14.173mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.