
The Pulse PE-65554NL is a DIP transformer with a package quantity of 35 units per packaging. It has a DC resistance of 300 milliohms and an inductance of 24 microhenries. The transformer is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and unshielded.
Pulse PE-65554NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 300mR |
| Depth | 15.11mm |
| Height | 0.3inch |
| Inductance | 24uH |
| Lead/Base Style | PC Pin |
| Length | 0.595inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65554NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.