Pulse PE-65566 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.8 |
| Length | 20.32 |
| Manufacturer Series | PE-65566 |
| Height | 7.37 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PE-65566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.