Pulse PE-65568NL technical specifications.
| Height | 7.37mm |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65568NL to view detailed technical specifications.
No datasheet is available for this part.