Pulse PE-65575NL technical specifications.
| DC Resistance (DCR) | 5.2R |
| Depth | 28.19mm |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Return Loss | 20dB |
| Turns Ratio | 1.65:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65575NL to view detailed technical specifications.
No datasheet is available for this part.