Pulse PE-65578 technical specifications.
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1.32:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.