The PE-65578NL is an ISDN U-Interface Transformer with a turns ratio of 1.32:1. It features a maximum DCR of 2.4 ohms on the primary side and 2.7 ohms on the secondary side. The transformer has a high potential rating of 2000Vrms and is designed for through-hole mounting with PC pin leads. It has 8 terminals and a minimum return loss of 20 dB. The operating temperature range is from 0 to 70 degrees Celsius.
Pulse PE-65578NL technical specifications.
| Transformer Type | ISDN U-Interface Transformer |
| Turns Ratio | 1.32:1 |
| Maximum DCR Primary Side | 2.4Ohm |
| Maximum DCR Secondary Side | 2.7Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Return Loss | 20dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65578NL to view detailed technical specifications.
No datasheet is available for this part.