This telecom transformer features a DIP package with a turns ratio of 1:1.36 and is designed for operation between 0°C and 70°C. The transformer has a DC resistance of 700mR and is RoHS compliant. It is packaged in a rail/tube format with 60 units per package and is suitable for through-hole mounting.
Pulse PE-65586NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65586NL to view detailed technical specifications.
No datasheet is available for this part.