Pulse PE-65662 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 10.54mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.