Pulse PE-65664 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.6 |
| Length | 10.2 |
| Height | 6.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PE-65664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.