The PE-65664NLT is a T3/DS3/E3/STS-1 transformer with a 1:2CT turns ratio, suitable for high-potential applications up to 1500Vrms. It is designed for through-hole mounting with PC pin leads and features six terminals. The transformer operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for use in a variety of environments.
Pulse PE-65664NLT technical specifications.
| Transformer Type | T3/DS3/E3/STS-1 Transformer |
| Turns Ratio | 1:2CT |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65664NLT to view detailed technical specifications.
No datasheet is available for this part.