Pulse PE-65726NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 300mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 5.08mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65726NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.