Pulse PE-65738NL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 300mR |
| Height | 0.2inch |
| Inductance | 37uH |
| Lead/Base Style | Gull Wing |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65738NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.