The PE-65771NLT is a T1/CEPT/ISDN-PRI transformer with a 1CT:2CT turns ratio and a maximum high potential of 1500Vrms. It features a minimum return loss of 11/14 at frequencies between 2 and 3 MHz. The transformer is designed for through-hole mounting with PC pin leads and has a package type of DIP. It operates over a temperature range of -40 to 85 degrees Celsius.
Pulse PE-65771NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65771NLT to view detailed technical specifications.
No datasheet is available for this part.