The PE-65779NLT is a T3/DS3/E3/STS-1 transformer with a 1:4CT turns ratio, suitable for high-potential applications up to 1500Vrms. It is designed for through-hole mounting with PC pin leads and features six terminals. The transformer operates within a temperature range of 0 to 70 degrees Celsius. It is a passive component and a type of telecom transformer.
Pulse PE-65779NLT technical specifications.
| Transformer Type | T3/DS3/E3/STS-1 Transformer |
| Turns Ratio | 1:4CT |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65779NLT to view detailed technical specifications.
No datasheet is available for this part.