Pulse PE-65792R technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1:1/1:2 |
| Maximum DCR Primary Side | 2.4/2.3Ohm |
| Maximum DCR Secondary Side | 2.4/4Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse PE-65792R to view detailed technical specifications.
No datasheet is available for this part.