
The Pulse PE-65795 is a surface mount transformer with a 1:2 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is not radiation hardened and is not RoHS compliant. It has a length of 24.13mm and a depth of 18.29mm, and is packaged in bulk with 20 units per package.
Pulse PE-65795 technical specifications.
| Depth | 18.29mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65795 to view detailed technical specifications.
No datasheet is available for this part.