Pulse PE-65795R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 13.46 |
| Length | 24.13 |
| Number of Functions | 2 |
| Manufacturer Series | PE-65795R |
| Height | 9.91 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-65795R to view detailed technical specifications.
No datasheet is available for this part.