Pulse PE-65799 technical specifications.
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.