Pulse PE-65812FNLT technical specifications.
| Application(s) | DIGITAL |
| Core Material | Plastic |
| Depth | 15.24mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65812FNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
