Telecom Transformer 1CS:1 0.5Ohm Prim. DCR 0.45Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1CS:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |