The PE-65834NLT is a T1/CEPT/ISDN-PRI transformer with a 1:1 turns ratio, designed to operate within a temperature range of 0 to 70 degrees Celsius. It features a high potential of 3000Vrms and a minimum return loss of 11/14@2MHz to 3MHz. The transformer is mounted through a hole and has a PC pin lead style, with 10 terminals in total. It is suitable for use in telecom applications.
Pulse PE-65834NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.5Ohm |
| Maximum DCR Secondary Side | 0.5Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65834NLT to view detailed technical specifications.
No datasheet is available for this part.