
This telecom transformer features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a primary impedance of 700 milliohms and a secondary impedance of 900 milliohms. The transformer is designed for through hole mounting and has a height of 10.2mm, length of 14.22mm, and width of 14.22mm. It is not RoHS compliant.
Pulse PE-65837 technical specifications.
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Secondary Impedance | 900mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65837 to view detailed technical specifications.
No datasheet is available for this part.