The PE-65838NLT is a T1/CEPT/ISDN-PRI transformer with a 1:1.14CT turns ratio, suitable for high-potential applications up to 3000Vrms. It features a minimum return loss of 11/14@2MHz to 3MHz and is designed for through-hole mounting. The transformer has a maximum DCR of 0.7 ohms on the primary side and 0.9 ohms on the secondary side. It operates within a temperature range of 0 to 70 degrees Celsius.
Pulse PE-65838NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1.14CT |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.9Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-65838NLT to view detailed technical specifications.
No datasheet is available for this part.