Pulse PE-65848 technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 15.24mm |
| Height | 8.64mm |
| Inductance | 6.5mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Transformer Type | RF TRANSFORMER |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.