Pulse PE-65848T technical specifications.
| Length | 12.19mm |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Width | 15.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65848T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.