Pulse PE-65854NL technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 8.64mm |
| Height | 0.098inch |
| Inductance | 47uH |
| Length | 9.14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65854NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
