Pulse PE-65854T technical specifications.
| DC Resistance (DCR) | 400mR |
| Height | 0.098inch |
| Inductance | 47uH |
| Length | 0.36inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-65854T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.