Pulse PE-65857T technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 220mR |
| Depth | 15.3mm |
| Height | 8.64mm |
| Inductance | 22.5mH |
| Lead/Base Style | Gull Wing |
| Length | 12.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65857T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.