
Pulse PE-65861T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65861T to view detailed technical specifications.
No datasheet is available for this part.