The Pulse PE-65862T telecom transformer has a 1:2 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. It is designed for surface mount technology applications and features unshielded construction. The transformer is available in quantities of 600, packaged in tape and reel format. Its dimensions are 6.22 millimeters in height, 7.11 millimeters in width, and 12.83 millimeters in length. The transformer has a primary impedance of 700 milliohms and a maximum isolation voltage of 1.5 kilovolts.
Pulse PE-65862T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65862T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.