Pulse PE-65865 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.15 |
| Weight | 0.035274oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.