Pulse PE-65871 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.