
The PE-65950NL is a pulse transformer with a DIP package, rated for 500V isolation voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is available in a package quantity of 35 and is packaged in rail/Tube. It is RoHS compliant and has a through hole termination.
Pulse PE-65950NL technical specifications.
| Package/Case | DIP |
| Depth | 14.17mm |
| Height | 10.16mm |
| Isolation Voltage | 500V |
| Lead/Base Style | PC Pin |
| Length | 14.17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 14.17mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65950NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.