Pulse PE-67050 technical specifications.
| Current Rating | 35A |
| Height | 19.05mm |
| Inductance | 5mH |
| Isolation Voltage | 3.75kV |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 10 to 200 kHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:50 |
| Width | 14.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-67050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.