Pulse PE-67300 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 14.35 |
| Length | 19.05 |
| Manufacturer Series | PE-67300 |
| Height | 19.05 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-67300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.