
Signal transformer featuring 140µH inductance and 600mΩ DC resistance. This through-hole mount component utilizes a DIP package with radial termination and PC pin leads. Operating temperature range spans from 0°C to 70°C.
Pulse PE-67531NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 600mR |
| Depth | 5.08mm |
| Height | 0.35inch |
| Inductance | 140uH |
| Lead/Base Style | PC Pin |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series Resistance | 600mR |
| Termination | Radial |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-67531NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
