Pulse PE-67540 technical specifications.
| Package/Case | PDIP |
| DC Resistance (DCR) | 600mR |
| Height | 0.35inch |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 0.476inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Weight | 0.029277oz |
| Width | 0.602inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-67540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
