
Pulse PE-67540NLT technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 15.24mm |
| Height | 0.35inch |
| Inductance | 100uH |
| Lead/Base Style | Gull Wing |
| Length | 12.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PE-67540 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 0.25% |
| Width | 0.602inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-67540NLT to view detailed technical specifications.
No datasheet is available for this part.
