
This 100uH common mode choke features a DC resistance of 600mR and a self resonant frequency of 100kHz. It operates within a temperature range of 0 to 70°C. The choke is available in a surface mount package, suitable for SMD/SMT termination.
Pulse PE-67540T technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 600mR |
| Depth | 15.3mm |
| Height | 0.35inch |
| Inductance | 100uH |
| Length | 12.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 100kHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-67540T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.