Pulse PE-68012AS technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 8.26 |
| Length | 32.51 |
| Number of Functions | 1 |
| Manufacturer Series | PE-68012AS |
| Height | 10.16 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-68012AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.