
The Pulse PE-68023 is a DIP transformer with a maximum operating temperature of 70°C and an isolation voltage of 2kV. It measures 5.06mm in height, 6.6mm in width, and 19.81mm in length. This transformer is designed for surface mount applications and is available in quantities of 40. It is not RoHS compliant and has unshielded construction with through hole termination.
Pulse PE-68023 technical specifications.
| Height | 5.06mm |
| Isolation Voltage | 2kV |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
