Pulse PE-68026NLT technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 23.37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68026NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.