
Pulse PE-68032 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 17.15mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68032 to view detailed technical specifications.
No datasheet is available for this part.